Reference Only
SFBCL1000223MX1
EMI Feedthrough Filters
Datasheet
SFBCL1000223MX1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | EMI Feedthrough Filters | |
| Series | SFBC | |
| Circuit Type | LC Filter | |
| Capacitance | 22 nF | |
| Voltage Rating | 100 VDC | |
| Tolerance | 20 % | |
| Maximum DC Current | 10 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Temperature Coefficient / Code | X7R | |
| Packaging | Bulk | |
| Diameter | 4.75 mm | |
| Lead Diameter | 0.7 mm | |
| Length | 9.2 mm | |
| Product Type | EMI Feedthrough Filters | |
| Product | Feedthrough Capacitors | |
| Subcategory | Filters | |
| Thread Size | 8 - 32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?