Reference Only
SFH6325-X009
Obsolete
High Speed Optocouplers 1Mbd High-Speed Tran Out Dual CTR>7%
Datasheet
SFH6325-X009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Number of Channels | 2 Channel | |
| Data Rate | 1 Mb/s | |
| Isolation Voltage | 5300 Vrms | |
| Output Type | Phototransistor | |
| Current Transfer Ratio | 16 % | |
| If - Forward Current | 16 mA | |
| Vf - Forward Voltage | 1.33 V | |
| Vr - Reverse Voltage | 4.5 V | |
| Output Current | 8 mA | |
| Pd - Power Dissipation | 145 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Tube | |
| Height | 3.81 mm | |
| Length | 9.91 mm | |
| Maximum Collector Current | 8 mA | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers | |
| Width | 6.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?