Reference Only

SFH6747T

Obsolete
High Speed Optocouplers Dual 10Mbd Hi-Speed w/Optical Photodiode

Manufacturer:

Mfr Part:
SFH6747T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryHigh Speed Optocouplers
Mounting StyleSMD/SMT
Package / CaseSOIC-8
Number of Channels1 Channel
Data Rate10 Mb/s
Isolation Voltage3000 Vrms
Output TypeOpen Collector
If - Forward Current20 mA
Rise Time23 ns
Fall Time7 ns
Vr - Reverse Voltage5 V
Output Current50 mA
Pd - Power Dissipation85 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingReel
Height3.18 mm
Length4.88 mm
Product TypeHigh Speed Optocouplers
SubcategoryOptocouplers
Width3.91 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?