Reference Only
SFN4D-DC36V
Safety Relays Safety Relay 36VDC 4 Form A 2 Form B.
Datasheet
SFN4D-DC36V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (DPST-NC) | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SFN4D | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,56 € | 611,20 € | |
| 28,85 € | 1.731,00 € | |
| 27,16 € | 2.716,00 € | |
| 25,47 € | 6.622,20 € |
Need more?