Reference Only
SFN4D-DC48V
Safety Relays Safety Relay 48VDC 4 Form A 2 Form B.
Datasheet
SFN4D-DC48V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 48 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SFN4D | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,36 € | 243,60 € | |
| 23,15 € | 1.157,50 € | |
| 21,79 € | 2.179,00 € | |
| 20,42 € | 4.084,00 € | |
| 18,54 € | 9.270,00 € |
Need more?