Reference Only
SFPK-2PF-02-S
I/O Connectors .
Datasheet
SFPK-2PF-02-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Mounting Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | SFPK | |
| Packaging | Kit | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,88 € | 142,08 € | |
| 8,41 € | 210,25 € | |
| 8,15 € | 407,50 € | |
| 6,69 € | 669,00 € | |
| 6,34 € | 6.340,00 € |
Need more?