
SFPT-SX5-01
Obsolete
Fiber Optic Transceivers
Datasheet
SFPT-SX5-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 1.25 Gb/s | |
| Transmission Distance | 550 m | |
| Wavelength | 850 nm | |
| Connector Type | SFP | |
| Fiber Type | Multimode | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Product | Transceivers | |
| Operating Supply Voltage | 4 V | |
| Application | Ethernet | |
| Form Factor | SFP | |
| Mounting Style | Pluggable | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?