Reference Only
SFS4-L-DC24V
Safety Relays Safety Relay 24VDC 4 Form A 2 Form B.
Datasheet
SFS4-L-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Slim | |
| Packaging | Bulk | |
| Coil Resistance | 1.152 kOhms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SFS | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,12 € | 1.106,00 € | |
| 21,80 € | 5.450,00 € |
Need more?