Reference Only
SFS6-L-DC24V-D
Safety Relays SAFETY RELAY.
Datasheet
SFS6-L-DC24V-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 3 Form A (3PDT-NO), 3 Form B (3PDT-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Slim | |
| Coil Resistance | 1.152 kOhms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SFS | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,82 € | 1.141,00 € |
Need more?