
SFTW-203-1/2-Black
Heat Shrink Tubing & Sleeves 1/2 FLX POLYLFN TUBN 200FT SPOOL BLACK.
Datasheet
SFTW-203-1/2-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 4 mm (0.157 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | SFTW-203 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 700 V/mil | |
| Flammability Rating | Self-Extinguishing | |
| Length - in | 200 ft | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 100 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.75 mm | |
| Part # Aliases | 71240356659 7100025736 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 170,69 € | 512,07 € | |
| 164,58 € | 987,48 € | |
| 162,15 € | 1.945,80 € | |
| 158,49 € | 4.279,23 € | |
| 154,83 € | 7.896,33 € |
Need more?