
SFTW-203-1/8-Black
Heat Shrink Tubing & Sleeves SFTW203 1/8 (3MM) BK SPL 3200125BK.
Datasheet
SFTW-203-1/8-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 3 mm (0.118 in) | |
| Recovered Diameter | 1 mm (0.039 in) | |
| Shrink Ratio | 3:1 | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 71240356653 7100025059 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 276,86 € | 830,58 € | |
| 256,79 € | 1.540,74 € | |
| 252,99 € | 3.035,88 € | |
| 247,28 € | 6.676,56 € |
Need more?