
SFTW-203-3/4-Black
Heat Shrink Tubing & Sleeves POLYOLFN TUBIN 3/4in 200FT SPOOL BLACK.
Datasheet
SFTW-203-3/4-Black DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 18 mm (0.709 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 3:1 | |
| Length - in | 200 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 71240356661 7100025274 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 234,48 € | 703,44 € | |
| 220,41 € | 1.322,46 € | |
| 201,35 € | 2.416,20 € | |
| 196,80 € | 5.313,60 € | |
| 192,26 € | 9.805,26 € |
Need more?