Reference Only
SG73PTK001KIT
Resistor Kits SG73 SERIES KIT 97 values, 25 pcs ea.
Datasheet
SG73PTK001KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Kits | |
| Series | SG73 | |
| Product | Resistor Kits | |
| Termination Style | SMD/SMT | |
| Resistance Range | 1 Ohms to 10 MOhms | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C to 200 PPM / C | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Number of Pieces per Value | 25 | |
| Number of Values | 97 Values | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 2425 Pieces | |
| Type | Surge Current Flat Chip Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 707,63 € | 707,63 € | |
| 644,32 € | 6.443,20 € |
Need more?