Reference Only
SGCM05339T292P
Common Mode Chokes / Filters Space Grade CM CHOKE 2900UH PROD LVL
Datasheet
SGCM05339T292P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SGCM05339 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 2.9 mH | |
| Impedance | 3.74 kOhms | |
| Tolerance | 40 % | |
| Maximum DC Resistance | 27.8 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 13.589 mm | |
| Width | 13.589 mm | |
| Height | 9.982 mm | |
| Packaging | Reel | |
| Product | Common Mode Choke | |
| Application | DC/DC Converters, GaN and SiC Switching Devices | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?