Reference Only
SGPD.25C
Obsolete
Antenna Development Tools 1575MHz Patch 25*25*4.5mm Eval Brd
Datasheet
SGPD.25C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 1.575 GHz | |
| Tool Is For Evaluation Of | SGP.25c | |
| Protocol - GPS, GLONASS | GPS | |
| Packaging | Bulk | |
| Bandwidth | 8 MHz | |
| For Use With | Patch Antenna | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Antenna Development Tools | |
| Series | SGPD.25C | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?