Reference Only
SGX-4H2-5000
Air Quality Sensors 4 Series Electrochemical Hydrogen Sensor 5000ppm.
Datasheet
SGX-4H2-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 4-series | |
| Sensor Type | Hydrogen | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 5000 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,17 € | 70,17 € | |
| 69,73 € | 348,65 € | |
| 64,86 € | 648,60 € | |
| 62,82 € | 1.570,50 € | |
| 61,18 € | 3.059,00 € | |
| 57,56 € | 5.756,00 € |
Need more?