Reference Only
SGX-4H2S-300
Air Quality Sensors 4 Series Electrochemical Hydrogen Sulfide sensor 300ppm.
Datasheet
SGX-4H2S-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | H2S | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 300 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Current Rating | 1 A | |
| Operating Supply Voltage | 1.3 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,79 € | 188,95 € | |
| 36,59 € | 365,90 € | |
| 35,14 € | 878,50 € | |
| 34,16 € | 1.708,00 € | |
| 30,99 € | 3.099,00 € |
Need more?