Reference Only
SGX-4OX-ROHS
Air Quality Sensors 4 Series Lead free O2 Sensor,>5years.
Datasheet
SGX-4OX-ROHS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 4-series | |
| Sensor Type | Oxygen | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 25 % | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Current Rating | 10 uA | |
| Operating Supply Voltage | 900 mV | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,59 € | 54,59 € | |
| 50,40 € | 252,00 € | |
| 48,20 € | 482,00 € | |
| 44,32 € | 1.108,00 € | |
| 43,19 € | 2.159,50 € | |
| 40,54 € | 4.054,00 € |
Need more?