Reference Only
SGX-4OX-ROHS-FS
New Product
Air Quality Sensors 4 series Electrochemical Lead free and Fast Start Oxygen sensor 0-25% (>60 months in air).
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | O2 | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 25 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,12 € | 365,60 € | |
| 66,02 € | 660,20 € | |
| 63,97 € | 1.599,25 € | |
| 62,50 € | 3.125,00 € | |
| 60,67 € | 6.067,00 € |
Need more?