Reference Only
SGX-5CO-10K
Air Quality Sensors 5 Series Electrochemical Emission Monitoring CO Sensor 10.000ppm.
Datasheet
SGX-5CO-10K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 5-series | |
| Sensor Type | Carbon Monoxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 10000 PPM | |
| Output Type | Analog | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,70 € | 68,70 € | |
| 61,83 € | 309,15 € | |
| 57,77 € | 577,70 € | |
| 54,06 € | 1.351,50 € | |
| 53,17 € | 2.658,50 € | |
| 51,09 € | 5.109,00 € |
Need more?