Reference Only
SGX-7NO-AQ-25
New Product
Air Quality Sensors 7 Series PPB Nitric Oxide Air Quality Sensor 25ppm.
Datasheet
SGX-7NO-AQ-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | NO | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 25 PPM | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,17 € | 700,85 € | |
| 130,77 € | 784,62 € | |
| 127,26 € | 1.527,12 € | |
| 116,69 € | 3.150,63 € | |
| 114,28 € | 5.828,28 € |
Need more?