Reference Only
SGX-7O3-2
New Product
Air Quality Sensors 7 series Electrochemical Ozone sensor 2ppm.
Datasheet
SGX-7O3-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | O3 | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 2 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Range | 800 mbar tp 1200 mbar | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,55 € | 422,75 € | |
| 83,38 € | 833,80 € | |
| 79,74 € | 1.993,50 € | |
| 77,77 € | 3.888,50 € | |
| 76,64 € | 7.664,00 € |
Need more?