Reference Only
SGX-7SO2-AQ-20
New Product
Air Quality Sensors 7 Series PPB Sulphur Dioxide Air Quality Sensor 20ppm.
Datasheet
SGX-7SO2-AQ-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | SO2 | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 20 PPM | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 141,81 € | 709,05 € | |
| 132,31 € | 793,86 € | |
| 128,77 € | 1.545,24 € | |
| 118,30 € | 3.194,10 € | |
| 115,86 € | 5.908,86 € |
Need more?