Reference Only
SGX-BLD2C-24V
New Product
Air Quality Sensors Thermal Conductivity H2+CO leak detection, With Clip.
Datasheet
SGX-BLD2C-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Thermal Conductivity H2 leak detection | |
| Sensor Type | Hydrogen + Carbon Monoxide | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 16 % | |
| Accuracy | 0.4 % | |
| Output Type | CAN | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 36 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Clip-On | |
| Series | BLD2 | |
| Operating Supply Voltage | 9 V to 36 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,23 € | 41,23 € | |
| 39,10 € | 391,00 € | |
| 37,84 € | 946,00 € | |
| 36,85 € | 1.842,50 € | |
| 36,33 € | 3.633,00 € | |
| 35,97 € | 8.992,50 € |
Need more?