Reference Only
SGX-GeH4-1
Air Quality Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 4-series | |
| Sensor Type | Germane | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 1 PPM | |
| Output Type | Analog | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 186,39 € | 186,39 € | |
| 181,48 € | 1.814,80 € | |
| 177,94 € | 4.448,50 € | |
| 176,15 € | 8.807,50 € |
Need more?