Reference Only
SGX-NH3-500
Air Quality Sensors 4 Series Electrochemical Ammonia 500ppm.
Datasheet
SGX-NH3-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Ammonia (NH3) | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Panel Mount | |
| Series | Electro-Chemical | |
| Package / Case | 20 mm x 16.6 mm | |
| Product Type | Air Quality Sensors | |
| Sensitivity | 15 +/- 3 nA / ppm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 177,42 € | 177,42 € | |
| 164,44 € | 822,20 € | |
| 140,05 € | 1.400,50 € | |
| 136,10 € | 3.402,50 € | |
| 133,93 € | 6.696,50 € |
Need more?