Reference Only
SGX-NO-2000
New Product
Air Quality Sensors .
Datasheet
SGX-NO-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 4-series | |
| Sensor Type | Nitric Oxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 2000 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 200 C | |
| Maximum Operating Temperature | + 500 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Operating Supply Voltage | 2.5 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 97,34 € | 97,34 € | |
| 96,92 € | 484,60 € | |
| 93,02 € | 930,20 € | |
| 93,01 € | 2.325,25 € | |
| 92,08 € | 4.604,00 € | |
| 90,54 € | 9.054,00 € |
Need more?