Reference Only
SGX-NO2-2000
Air Quality Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical 4-series | |
| Sensor Type | Nitrogen Dioxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 2000 PPM | |
| Output Type | Analog | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 114,76 € | 114,76 € | |
| 103,23 € | 516,15 € | |
| 88,40 € | 884,00 € | |
| 83,08 € | 2.077,00 € | |
| 80,51 € | 4.025,50 € | |
| 77,08 € | 7.708,00 € |
Need more?