Reference Only
SGX-NO2-LP
New Product
Air Quality Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical Low_profile series | |
| Sensor Type | Nitrogen Dioxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 50 PPM | |
| Output Type | Analog | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,00 € | 38,00 € | |
| 36,87 € | 368,70 € | |
| 35,18 € | 879,50 € | |
| 33,99 € | 1.699,50 € | |
| 32,50 € | 3.250,00 € | |
| 32,48 € | 8.120,00 € |
Need more?