Reference Only
SGX-OX-Probe
New Product
Air Quality Sensors Electrochemical low range Oxygen sensor probe, Fast Response, low Hydrogen cross sensitivity, 0- 500ppm (Up to 9 months in air).
Datasheet
SGX-OX-Probe DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | O2 | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 500 PPM | |
| Output Type | Analog | |
| Mounting Style | Bayonet | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,41 € | 377,05 € | |
| 68,04 € | 680,40 € | |
| 62,93 € | 1.573,25 € | |
| 60,47 € | 3.023,50 € | |
| 57,19 € | 5.719,00 € |
Need more?