Reference Only
SGX-OX-ROHS-LP
Air Quality Sensors Low Profile Electrochemical Oxygen Extended-Life Sensor 25%.
Datasheet
SGX-OX-ROHS-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical Low_profile series | |
| Sensor Type | Oxygen | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 25 % | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,76 € | 53,76 € | |
| 48,38 € | 241,90 € | |
| 45,10 € | 451,00 € | |
| 42,45 € | 1.061,25 € | |
| 41,24 € | 2.062,00 € | |
| 39,04 € | 3.904,00 € | |
| 38,40 € | 9.600,00 € |
Need more?