Reference Only
SGX-OX-ROHS-MINI
New Product
Air Quality Sensors Mini size Electrochemical Lead-Free Oxygen sensor 0-25% (>60 months in air).
Datasheet
SGX-OX-ROHS-MINI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electro-Chemical | |
| Sensor Type | O2 | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 25 % | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | Through Hole | |
| Series | Electro-Chemical | |
| Current Rating | 10 mA | |
| Product Type | Air Quality Sensors | |
| Range | 800 mbar to 1200 mbar | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,05 € | 410,50 € | |
| 39,46 € | 986,50 € | |
| 38,36 € | 1.918,00 € | |
| 37,36 € | 3.736,00 € |
Need more?