Reference Only
SGX-SO2-LP
Air Quality Sensors Low Profile Electrochemical Sulfur Dioxide Sensor 20ppm.
Datasheet
SGX-SO2-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Electrochemical Low_profile series | |
| Sensor Type | Sulfur Dioxide | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 20 PPM | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | Electro-Chemical | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,83 € | 78,83 € | |
| 78,78 € | 393,90 € | |
| 72,72 € | 727,20 € | |
| 70,56 € | 1.764,00 € | |
| 69,43 € | 3.471,50 € | |
| 65,06 € | 6.506,00 € |
Need more?