
SGX_EVAL_INIR2
End of Life
Multiple Function Sensor Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kit | |
| Tool Is For Evaluation Of | INIR | |
| Operating Supply Voltage | 3.2 V to 5.25 V | |
| For Use With | INIR2 Series Gas Sensors | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | INIR2 Series | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?