Reference Only
SH-201
Common Mode Chokes / Filters 150V 0.5uH 3A 16mOhms.
Datasheet
SH-201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SH | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 2 Channel | |
| Inductance | 500 nH | |
| Maximum DC Current | 3 A | |
| Maximum DC Resistance | 16 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 80 C | |
| Package / Case | Bulk | |
| Length | 12.5 mm | |
| Width | 10 mm | |
| Height | 12 mm | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Filter Type | Common mode | |
| Lead Diameter | 0.7 mm | |
| Lead Spacing | 7.5 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UDLSH002010000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 1.220,00 € |
Need more?