Reference Only
SH1B05
Relay Sockets & Hardware .
Datasheet
SH1B05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | SH | |
| Termination Style | Screw | |
| Number of Poles | 1 Pole | |
| Current Rating | 10 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 5 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | RH | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,41 € | 128,20 € | |
| 5,69 € | 142,25 € | |
| 5,41 € | 270,50 € | |
| 5,13 € | 513,00 € | |
| 4,78 € | 1.195,00 € | |
| 4,62 € | 2.310,00 € | |
| 4,46 € | 4.460,00 € |
Need more?