Reference Only

SH3-250R0004DE

Current Sense Resistors - Through Hole 0.40mohm 0.5% Metal Clad.

Manufacturer:

Mfr Part:
SH3-250R0004DE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - Through Hole
SeriesSH
Termination StyleBolt-On
Resistance400 uOhms
Power Rating25 W
Tolerance0.5 %
Temperature Coefficient30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Length165 mm
Width60 mm
Height30 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StyleChassis Mount
Product TypeCurrent Sense Resistors
Product4 Terminal
SubcategoryResistors
TypeHigh Current Shunts
Voltage Rating100 mV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
149,57 €149,57 €
Need more?
Contact Us