Reference Only
SH3-300R0003DE
Current Sense Resistors - Through Hole 0.3333mohm 0.5% Metal Clad.
Datasheet
SH3-300R0003DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | SH | |
| Termination Style | Bolt-On | |
| Resistance | 300 uOhms | |
| Power Rating | 30 W | |
| Tolerance | 0.5 % | |
| Temperature Coefficient | 30 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Length | 165 mm | |
| Width | 60 mm | |
| Height | 30 mm | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | Chassis Mount | |
| Product Type | Current Sense Resistors | |
| Product | 4 Terminal | |
| Subcategory | Resistors | |
| Type | High Current Shunts | |
| Voltage Rating | 100 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 199,08 € | 199,08 € | |
| 170,71 € | 1.707,10 € | |
| 164,15 € | 4.103,75 € |
Need more?