Reference Only
SH3-500R0002DE
Obsolete
Current Sense Resistors - Through Hole 0.20mohm 0.5% Metal Clad
Datasheet
SH3-500R0002DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | SH | |
| Termination Style | Bolt-On w/Axial Lead | |
| Resistance | 200 uOhms | |
| Power Rating | 50 W | |
| Tolerance | 0.5 % | |
| Temperature Coefficient | 30 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Length | 165 mm | |
| Width | 60 mm | |
| Height | 30 mm | |
| Application | Current Sense | |
| Mounting Style | Chassis Mount | |
| Product Type | Current Sense Resistors | |
| Product | 4 Terminal | |
| Subcategory | Resistors | |
| Type | High Current Shunts | |
| Voltage Rating | 100 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?