Reference Only
SH3B-05
Relay Sockets & Hardware .
Datasheet
SH3B-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | SH | |
| Termination Style | Screw | |
| Number of Poles | 3 Pole | |
| Current Rating | 10 A | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 11 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | RH | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,23 € | 623,00 € | |
| 6,13 € | 3.065,00 € | |
| 5,55 € | 5.550,00 € |
Need more?