Reference Only
SHF260-0113-6-9
Hook-up Wire PRICE PER FT.
Datasheet
SHF260-0113-6-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 6 AWG | |
| Jacket Color | White | |
| Cable Length | 1 ft | |
| Stranding | 1026 x 30 | |
| Insulation Material | Perfluoroalkoxy (PFA) | |
| Voltage Rating | 1 kV | |
| Conductor Material | Nickel Plated Copper | |
| Maximum Temperature | + 260 C | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | CW5505-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,82 € | 10.910,00 € |
Need more?