Reference Only
SHL-Q2155-01
Limit Switches LIMIT SWITCH.
Datasheet
SHL-Q2155-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Actuator | Roller Plunger | |
| Operating Force | 9.81 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Type | Enclosed Limit Switch | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | SHL | |
| Subcategory | Switches | |
| Part # Aliases | 1569197 SHLQ215501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,36 € | 85,36 € | |
| 76,03 € | 760,30 € | |
| 70,52 € | 1.763,00 € | |
| 66,62 € | 3.331,00 € | |
| 62,92 € | 6.292,00 € |
Need more?