
SHL-Q2255-L4MR
Limit Switches LSW RLR.PLNGR;24VDC LEDw/3Mcbl.
Datasheet
SHL-Q2255-L4MR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Limit Switches | |
| Series | SHL | |
| Subcategory | Switches | |
| Part # Aliases | SHLQ2255L4MR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 86,44 € | 86,44 € | |
| 78,90 € | 789,00 € | |
| 73,43 € | 1.835,75 € | |
| 69,37 € | 3.468,50 € | |
| 65,52 € | 6.552,00 € |
Need more?