Reference Only
SHL-Q55-01
Limit Switches LS PNL MT PLUG.
Datasheet
SHL-Q55-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DP4T | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 48 VDC | |
| Operating Force | 9.8 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Type | Miniature | |
| Actuator Style | Plunger | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Limit Switches | |
| Series | SHL | |
| Subcategory | Switches | |
| Part # Aliases | SHLQ5501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,99 € | 85,99 € | |
| 76,51 € | 765,10 € | |
| 70,97 € | 1.774,25 € | |
| 67,03 € | 3.351,50 € | |
| 63,32 € | 6.332,00 € |
Need more?