Reference Only
SHO-303
Common Mode Chokes / Filters 50V 6uH 5A DCR=8mOhms.
Datasheet
SHO-303 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SHO | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 6 uH | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 8 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Package / Case | Bulk | |
| Length | 8 mm | |
| Packaging | Bulk | |
| Product | DC Line Filters | |
| Diameter | 11 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UDLSHO03030000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 760,00 € | |
| 0,717 € | 1.434,00 € |
Need more?