Reference Only
SHQD-25TMB25-N000
Liquid Cooling Connectors & Accessories sourceline 1 inch ball valve, male thread, BSPP G1-11
Datasheet
SHQD-25TMB25-N000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Product | Connectors | |
| Diameter | 84 mm | |
| Length | 100 mm | |
| Product Type | Thermal Accessories | |
| Series | SHQD | |
| Type | Ball Valve | |
| Part # Aliases | ZH-799061-TMB25N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481803090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |