Reference Only
SHQD-50SFF50-N000
New Product
Liquid Cooling Connectors & Accessories sourceline 2 inches ball valve, sanitary flange version.
Datasheet
SHQD-50SFF50-N000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Liquid Cooling Connectors & Accessories | |
| Diameter | 105 mm | |
| Length | 103.1 mm | |
| Product Type | Thermal Accessories | |
| Series | SHQD | |
| Part # Aliases | ZH-799063-SFF50N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481803090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 525,10 € | 4.200,80 € |
Need more?
Available Regional Inventory
4 available now at tti.com