Reference Only
SHR-14V-S
Headers & Wire Housings SH HOUSING 14 Circuits.
Datasheet
SHR-14V-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JST | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 14 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SH | |
| Application | Wire-to-Board | |
| Wire Gauge | 32 AWG to 28 AWG | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Current Rating | 1 A | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,104 € | 208,00 € | |
| 0,104 € | 624,00 € | |
| 0,102 € | 1.020,00 € |
Need more?