Reference Only
SHT1-250C060DE
Current Sense Resistors - Through Hole 250 AMP SHUNT 60 mV
Datasheet
SHT1-250C060DE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Series | S | |
| Termination Style | Bolt-On | |
| Resistance | 0 Ohms | |
| Tolerance | 0.5 % | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | Bolt-On | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | High Current Shunts | |
| Voltage Rating | 60 mV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?