Reference Only
SHT2A032GKKBCA00ESA0
Obsolete
Solid State Drives - SSD Industrial SSD, 2.5", 32GB, 3D NAND (SLC mode), SATA III, -40 85?
Datasheet
SHT2A032GKKBCA00ESA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solid State Drives - SSD | |
| Series | SHT2A | |
| Memory Size | 32 GB | |
| Product | Half Slim SSDs | |
| Form Factor | Half Slim | |
| Configuration | SLC | |
| Interface Type | SATA III | |
| Sustained Write | 295 MB/s | |
| Sustained Read | 345 MB/s | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 54 mm x 39 mm | |
| Code Name | TDK | |
| Connector Type | 22-Pin ATA | |
| Packaging | Bulk | |
| Product Type | Solid State Drives - SSD | |
| Subcategory | Memory & Data Storage | |
| Part # Aliases | SHT2A032GKKBCA00ESA0 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523510000 |
| TARIC | 8523801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?